857-019-521-107

Heilind Number:EDA857-019-521-107
Manufacturer:EDAC
Manufacturer Number:857-019-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-521-107

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and high performance, this connector features a single row of 19 contact positions, each crafted from reliable Copper Alloy. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring safety and compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications where reliability is paramount. Its straight mount orientation makes installation a breeze, while its 5A amperage rating guarantees stable power transmission. Upgrade your board-to-board connections with this essential component, a must-have for any electronic project.