857-019-521-112

Heilind Number:EDA857-019-521-112
Manufacturer:EDAC
Manufacturer Number:857-019-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability while meeting stringent safety standards. Featuring a single row layout with a pitch of .156 inches and 19 positions, this connector facilitates seamless board-to-board communication. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your PCB assembly process with this essential component.