857-019-525-101

Heilind Number:EDA857-019-525-101
Manufacturer:EDAC
Manufacturer Number:857-019-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-525-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout and 19 positions, it offers seamless connectivity for your PCB setup. The Copper Alloy contacts guarantee reliable power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Say goodbye to connectivity issues and hello to efficiency with this essential component.