857-019-525-102

Heilind Number:EDA857-019-525-102
Manufacturer:EDAC
Manufacturer Number:857-019-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-525-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety. With a single row layout, it features 19 copper alloy contact positions spaced at .156 inches, ideal for seamless board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your setup with this essential component for optimal performance and longevity.