857-019-525-104

Heilind Number:EDA857-019-525-104
Manufacturer:EDAC
Manufacturer Number:857-019-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-525-104

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme operating conditions, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 19 positions, it ensures seamless connectivity on your PCBs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, this connector maintains stability in any setup. From -40 to 105°C, it operates flawlessly, making it an essential component for your electronic projects. Trust in its quality and efficiency for seamless board-to-board connections.