857-019-525-108

Heilind Number:EDA857-019-525-108
Manufacturer:EDAC
Manufacturer Number:857-019-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-525-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring a single row with 19 positions and a .156-inch pitch, it offers seamless integration into your circuitry. The straight mount orientation and .2-inch row spacing provide easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your PCB design with this essential component.