857-019-527-101

Heilind Number:EDA857-019-527-101
Manufacturer:EDAC
Manufacturer Number:857-019-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-527-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black exterior and a single row configuration, it offers seamless integration for your electronic projects. Engineered with UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and reliability even in high-temperature conditions. The 19 copper alloy contacts provide a secure and efficient connection, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating within a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in our quality connector for seamless board-to-board connectivity in your projects.