857-019-527-104

Heilind Number:EDA857-019-527-104
Manufacturer:EDAC
Manufacturer Number:857-019-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-527-104

Detailed Description

Elevate your high-temperature PCB connection needs with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 19 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch spacing of .156 inches and row spacing of .2 inches, this connector facilitates easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our innovative connector to deliver exceptional performance and longevity for your projects.