857-019-527-108

Heilind Number:EDA857-019-527-108
Manufacturer:EDAC
Manufacturer Number:857-019-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-527-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row layout with 19 positions, ensuring efficient data transmission. Crafted from robust UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees superior durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for demanding environments. Whether in straight mount orientation or for board-to-board connections, our connector delivers unparalleled performance in any application. Elevate your connectivity solutions with this essential component.