857-019-531-101

Heilind Number:EDA857-019-531-101
Manufacturer:EDAC
Manufacturer Number:857-019-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-531-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit design. The 19 copper alloy contacts guarantee secure and efficient data transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications where reliability is paramount. Upgrade your connectivity solutions with this high-performance connector, perfect for Board to Board PCB connections.