857-019-531-104

Heilind Number:EDA857-019-531-104
Manufacturer:EDAC
Manufacturer Number:857-019-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-531-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a vital component for your electronic devices. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row layout and 19 positions, it offers efficient signal transmission on your PCB. Crafted with precision, the copper alloy contacts guarantee stable and secure connections. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.