857-019-531-108

Heilind Number:EDA857-019-531-108
Manufacturer:EDAC
Manufacturer Number:857-019-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-531-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 19 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures longevity and stability in operation. With a 5A amperage rating and a wide operating temperature range of -40 to 105 °C, it's ideal for demanding industrial applications. The .156-inch pitch and .2-inch row spacing facilitate precise positioning, while the straight mount orientation offers versatility in installation. Trust this connector to deliver efficient and secure connectivity in your PCB assembly projects.