857-019-541-101

Heilind Number:EDA857-019-541-101
Manufacturer:EDAC
Manufacturer Number:857-019-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-541-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 19 positions, it offers efficient and reliable connectivity for your PCB applications. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component, a must-have in any professional toolkit.