857-019-541-104

Heilind Number:EDA857-019-541-104
Manufacturer:EDAC
Manufacturer Number:857-019-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-541-104

Detailed Description

Upgrade your high-temperature PCB connections with our efficient Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 19 positions, crafted with durable Copper Alloy contacts for reliable conductivity. With a low pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in extreme environments, with an operating temperature range of -40 to 105 °C. Trust in this straight-mount connector for seamless data transmission in your electronic applications.