857-019-541-108

Heilind Number:EDA857-019-541-108
Manufacturer:EDAC
Manufacturer Number:857-019-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 19 copper alloy contacts, ideal for high-speed data transmission. Constructed with UL 94V-0 Polyphenylene Sulfide housing material, it offers exceptional durability and heat resistance, withstanding temperatures ranging from -40 to 105 °C. The straight mount orientation and .156-inch pitch ensure easy installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for reliable and seamless board-to-board connections in a variety of applications. Elevate your electronic designs with this essential component.