857-019-545-101

Heilind Number:EDA857-019-545-101
Manufacturer:EDAC
Manufacturer Number:857-019-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-545-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB applications. Boasting a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. With a single row layout and 19 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient data transfer. Suitable for a wide range of environments, it can withstand temperatures from -40 to 105 °C with ease. Whether you're working on industrial machinery or consumer electronics, this connector is a perfect choice for your connectivity needs. Elevate your PCB design with our high-performance Card Edge Connector.