857-019-545-102

Heilind Number:EDA857-019-545-102
Manufacturer:EDAC
Manufacturer Number:857-019-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-545-102

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. Designed for optimal performance, it features a single row of 19 positions with a .156-inch pitch and .2-inch row spacing, ensuring seamless integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability in extreme conditions, while the Copper Alloy contact material ensures reliable conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs.