857-019-545-103

Heilind Number:EDA857-019-545-103
Manufacturer:EDAC
Manufacturer Number:857-019-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-545-103

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability in demanding environments. With a single row layout and a pitch of .156 inches, it offers precise positioning for seamless board-to-board connections. The straight mount orientation and 19 positions make it versatile for various applications. Operating within a wide temperature range of -40 to 105°C, it guarantees stable performance in extreme conditions. Elevate your PCB connectivity with this essential component.