857-019-545-104

Heilind Number:EDA857-019-545-104
Manufacturer:EDAC
Manufacturer Number:857-019-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-545-104

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with this reliable Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 19 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector offers optimal functionality under demanding conditions. Its pitch of .156 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation adds to its versatility. Perfect for use in various industries, this black connector is a vital component for reliable board-to-board PCB connections. Upgrade your systems with this essential connector and experience seamless performance like never before.