857-019-545-108

Heilind Number:EDA857-019-545-108
Manufacturer:EDAC
Manufacturer Number:857-019-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-545-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With a single row configuration and 19 positions, it offers reliable power transmission at an amperage of 5A. The .156" pitch and .2" row spacing ensure seamless integration on PCBs. Operating flawlessly between -40°C to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for secure and efficient board-to-board connections. A crucial component in any electronic setup, it guarantees consistent performance and longevity.