857-019-545-112

Heilind Number:EDA857-019-545-112
Manufacturer:EDAC
Manufacturer Number:857-019-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-545-112

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black Card Edge Connector. Designed for reliability, it features a single row with 19 positions, each crafted from durable Copper Alloy. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and performance, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic applications. Trust in its straight mount orientation for easy and efficient installation, making it a valuable component in your connectivity solutions.