857-019-547-101

Heilind Number:EDA857-019-547-101
Manufacturer:EDAC
Manufacturer Number:857-019-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-547-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and conductivity. With a single row configuration and 19 positions, it offers seamless integration on PCBs. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for demanding industrial applications. Ensure secure and stable connections with this straight mount orientation connector, essential for your board-to-board PCB setups. Elevate your connectivity solutions with this high-quality component.