857-019-547-102

Heilind Number:EDA857-019-547-102
Manufacturer:EDAC
Manufacturer Number:857-019-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-547-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 19 positions, ensuring seamless connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points composed of Copper Alloy, guaranteeing reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer. Whether for industrial or commercial use, this connector is a must-have for any PCB assembly project. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your device connectivity with this essential component.