857-019-547-103

Heilind Number:EDA857-019-547-103
Manufacturer:EDAC
Manufacturer Number:857-019-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-547-103

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliability, it features a single row of 19 contact positions, each crafted from durable Copper Alloy. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in challenging conditions. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure PCB-to-PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for industrial applications where reliability is paramount. Suitable for straight mounting orientation, this connector is a critical component in maintaining uninterrupted signal transmission in mission-critical systems. Elevate your connectivity solutions with this essential component.