857-019-547-104

Heilind Number:EDA857-019-547-104
Manufacturer:EDAC
Manufacturer Number:857-019-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-547-104

Detailed Description

Enhance your connectivity solutions with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 19 positions, it offers seamless integration for various applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB setup. Its straight mount orientation further simplifies installation, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component, a game-changer in the world of PCB connectors.