857-019-547-107

Heilind Number:EDA857-019-547-107
Manufacturer:EDAC
Manufacturer Number:857-019-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-547-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is perfect for industrial applications where performance under extreme conditions is essential. With a black housing made of UL 94V-0 Polyphenylene Sulfide, it offers excellent heat resistance and meets stringent safety standards. Featuring a single row configuration with 19 positions, it ensures efficient and secure board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity and long-term reliability. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise installation. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Trust in this connector for seamless and dependable connectivity in your electronic systems.