857-019-547-108

Heilind Number:EDA857-019-547-108
Manufacturer:EDAC
Manufacturer Number:857-019-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-547-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features copper alloy contacts for reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your PCB setup. The single-row design with 19 positions ensures a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Elevate your connectivity solutions with this essential component.