857-019-553-101

Heilind Number:EDA857-019-553-101
Manufacturer:EDAC
Manufacturer Number:857-019-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-553-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 19 positions, perfect for seamless board-to-board PCB connections. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. The copper alloy contact material enables efficient power transfer, with a 5A amperage rating. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your connectivity solutions with this black Card Edge Connector.