857-019-553-102

Heilind Number:EDA857-019-553-102
Manufacturer:EDAC
Manufacturer Number:857-019-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-553-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing that ensures reliable operation even in extreme conditions. With a sleek black finish, it not only offers durability but also adds a touch of sophistication to your setup. The Copper Alloy contact material guarantees efficient power delivery, with a high amperage rating of 5A. Engineered for seamless integration, this connector has a right-angle mount orientation for easy installation. Its 19 positions and single-row configuration provide ample connectivity options, while the .156 inch pitch and .2 inch row spacing ensure precise alignment on your PCB. Operating flawlessly within a wide temperature range from -40 to 105°C, it's a versatile solution for a variety of applications. Trust in our Card Edge Connector to deliver exceptional performance and durability, meeting your connectivity needs with ease.