857-019-554-101

Heilind Number:EDA857-019-554-101
Manufacturer:EDAC
Manufacturer Number:857-019-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-554-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliability, it features a single row configuration with 19 positions for seamless board-to-board integration. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material ensure optimal performance even in high-temperature environments, with an amperage rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Perfect for space-constrained applications, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronics toolkit. Explore our range of PCB connectors for more innovative solutions.