857-019-554-102

Heilind Number:EDA857-019-554-102
Manufacturer:EDAC
Manufacturer Number:857-019-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-554-102

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 19 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliability even in extreme environments. The black connector with a right-angle mount orientation offers versatility in installation. With a pitch of .156 inches and a row spacing of .2 inches, it's perfect for precise board-to-board connections. Operating flawlessly between -40 and 105°C, it's ideal for a wide range of applications, making it a must-have component for your PCB projects.