857-019-554-103

Heilind Number:EDA857-019-554-103
Manufacturer:EDAC
Manufacturer Number:857-019-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-554-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector in sleek black offers a secure and efficient link for your electronic components. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable conductivity. Featuring a single row design with 19 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this top-of-the-line connector, a must-have for any PCB assembly project.