857-019-554-107

Heilind Number:EDA857-019-554-107
Manufacturer:EDAC
Manufacturer Number:857-019-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-554-107

Detailed Description

Enhance your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a single row of 19 copper alloy contact positions, ensuring reliable power and data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, it guarantees exceptional durability in even the most demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connections. Its right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust performance under extreme conditions. Elevate your connectivity solutions with this essential component.