857-019-554-112

Heilind Number:EDA857-019-554-112
Manufacturer:EDAC
Manufacturer Number:857-019-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-554-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed to withstand extreme temperatures, this connector ensures reliable performance in demanding environments. With a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees safe and efficient power transmission. Featuring a single row layout with 19 positions, copper alloy contacts, and a .156-inch pitch, it offers seamless integration on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications, this connector is a must-have for your electronic projects.