857-019-557-102

Heilind Number:EDA857-019-557-102
Manufacturer:EDAC
Manufacturer Number:857-019-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-557-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 19 copper alloy contact positions. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability while maintaining a sleek appearance. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Its right-angle mount orientation allows for convenient installation, while the operating temperature range of -40 to 105 °C guarantees optimal functionality in various conditions. Elevate your electronic assemblies with this essential component.