857-019-557-103

Heilind Number:EDA857-019-557-103
Manufacturer:EDAC
Manufacturer Number:857-019-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-557-103

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 19 positions, ideal for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation offers versatility in installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.