857-019-558-101

Heilind Number:EDA857-019-558-101
Manufacturer:EDAC
Manufacturer Number:857-019-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a single row of 19 positions, ensuring seamless integration on your board. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it provides excellent conductivity, with an amperage rating of 5A. Whether for industrial or commercial applications, its right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of board-to-board PCB connectors for more options.