857-019-558-102

Heilind Number:EDA857-019-558-102
Manufacturer:EDAC
Manufacturer Number:857-019-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-558-102

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a single row of 19 Copper Alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in extreme conditions. Perfect for a variety of industries, this connector is a must-have for any PCB assembly project.