857-019-558-108

Heilind Number:EDA857-019-558-108
Manufacturer:EDAC
Manufacturer Number:857-019-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-558-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable solution for your electronic assembly needs. With a sleek black finish and a single row configuration, it seamlessly integrates into your setup. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. Featuring 19 positions and a pitch of .156 inches, it provides ample connectivity options with efficient signal transmission. Crafted with Copper Alloy contacts, it guarantees excellent conductivity and resistance to corrosion. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Upgrade your system with this essential component, perfect for various applications in the electronics industry.