857-019-559-101

Heilind Number:EDA857-019-559-101
Manufacturer:EDAC
Manufacturer Number:857-019-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-559-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row configuration and 19 contact positions, it offers seamless integration for your PCB setup. The copper alloy contacts and right angle mount orientation guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where high reliability is essential. Upgrade your system with this essential component for superior board-to-board connectivity.