857-019-559-102

Heilind Number:EDA857-019-559-102
Manufacturer:EDAC
Manufacturer Number:857-019-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-559-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features 19 positions for seamless integration. With a right-angle mount orientation and a row spacing of .2 inches, it offers easy and efficient installation. The copper alloy contact material ensures reliable conductivity, while the 5A amperage rating guarantees safe and steady power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your PCB connections with this essential component.