857-019-559-108

Heilind Number:EDA857-019-559-108
Manufacturer:EDAC
Manufacturer Number:857-019-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-559-108

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 19 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability in high-temperature environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate seamless PCB connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this black connector is ideal for a wide range of applications, making it a must-have component for your electronic projects. Explore our full range of products for more connectivity solutions.