857-020-400-201

Heilind Number:EDA857-020-400-201
Manufacturer:EDAC
Manufacturer Number:857-020-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-400-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a double-row layout with 20 positions, perfect for secure and efficient board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and stability in your electronic assemblies. The UL 94V-0 Polyphenylene Sulfide housing material ensures reliability even in high-temperature environments, while the copper alloy contact material guarantees excellent conductivity. Operating seamlessly between -40 and 105°C, this connector is suitable for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your PCB setups with this essential component for seamless and reliable connectivity.