857-020-400-207

Heilind Number:EDA857-020-400-207
Manufacturer:EDAC
Manufacturer Number:857-020-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-400-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable performance. Featuring two rows and twenty positions, it offers ample connectivity options on a .156-inch pitch. Perfect for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in industries like automotive, aerospace, and telecommunications. Trust in its 5A amperage rating and .2-inch row spacing for efficient power and signal transmission. Upgrade your connectivity solutions with this high-quality connector.