857-020-400-212

Heilind Number:EDA857-020-400-212
Manufacturer:EDAC
Manufacturer Number:857-020-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-400-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in harsh conditions. Its two rows of Copper Alloy contacts provide secure and efficient power transmission, with a pitch of .156 inches and 20 positions for versatile connectivity. The straight mount orientation and compact design make it easy to integrate into your PCB layout. With an operating temperature range of -40 to 105°C, this connector is ideal for applications that demand uncompromising performance. Upgrade your system with this essential component, available in sleek black color.