857-020-401-102

Heilind Number:EDA857-020-401-102
Manufacturer:EDAC
Manufacturer Number:857-020-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-401-102

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 20 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees reliable performance, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal functionality in a wide range of conditions. Upgrade your board-to-board connections with this high-quality, high-ampacity connector.