857-020-401-107

Heilind Number:EDA857-020-401-107
Manufacturer:EDAC
Manufacturer Number:857-020-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-401-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a housing crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 20 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for demanding environments. Upgrade your board-to-board connections with this essential component.