857-020-401-108

Heilind Number:EDA857-020-401-108
Manufacturer:EDAC
Manufacturer Number:857-020-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-401-108

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 20 positions, it offers seamless integration for your PCB connections. The copper alloy contact material and .156-inch pitch guarantee reliable power transmission, while the 5A amperage rating caters to high-power applications. Its straight mount orientation and .2-inch row spacing provide versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.