857-020-405-101

Heilind Number:EDA857-020-405-101
Manufacturer:EDAC
Manufacturer Number:857-020-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-405-101

Detailed Description

This High Temp Card Edge Connector is a reliable choice for your electronic connections. Featuring a sleek black design, it offers a single row of 20 positions with a pitch of .156 inches, ensuring efficient board-to-board connection. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durable performance even in high-temperature environments, with an operating range from -40 to 105°C. Crafted with Copper Alloy contacts, it provides excellent conductivity while maintaining structural integrity. Its straight mount orientation and row spacing of .2 inches make installation straightforward. Ideal for various applications, this connector is a crucial component for ensuring seamless connectivity in your electronic projects.