857-020-405-102

Heilind Number:EDA857-020-405-102
Manufacturer:EDAC
Manufacturer Number:857-020-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-405-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance applications. This sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With a single row configuration and 20 positions, it offers ample connectivity for your needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding projects in industries like automotive, aerospace, and telecommunications. Choose this connector for optimal performance and durability in your PCB designs.